D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PPS-2506M

DigiKey Part Number
C7PPS-2506M-ND
Manufacturer
Manufacturer Product Number
C7PPS-2506M
Description
DSUB CABLE - CMM25S/AE25M/CMM25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1640,97000 Kč640,97 Kč
10494,82200 Kč4 948,22 Kč
25448,34800 Kč11 208,70 Kč
50416,95840 Kč20 847,92 Kč
100388,51560 Kč38 851,56 Kč
250355,00572 Kč88 751,43 Kč
500332,44854 Kč166 224,27 Kč
Manufacturers Standard Package
Unit Price without VAT:640,97000 Kč
Unit Price with VAT:775,57370 Kč
Alternate Color
DSUB CABLE - CMM25S/AE25G/CMM25S
In-Stock: 0
Unit Price: 634,24000 Kč
Alternate Length
DSUB CABLE - CMM25S/AE25M/CMM25S
In-Stock: 0
Unit Price: 651,08000 Kč