D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PPS-2506G

DigiKey Part Number
C7PPS-2506G-ND
Manufacturer
Manufacturer Product Number
C7PPS-2506G
Description
DSUB CABLE - CMM25S/AE25G/CMM25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1634,24000 Kč634,24 Kč
10489,53900 Kč4 895,39 Kč
25443,54880 Kč11 088,72 Kč
50412,48740 Kč20 624,37 Kč
100384,33510 Kč38 433,51 Kč
250351,16872 Kč87 792,18 Kč
500328,84520 Kč164 422,60 Kč
Manufacturers Standard Package
Unit Price without VAT:634,24000 Kč
Unit Price with VAT:767,43040 Kč
Alternate Color
DSUB CABLE - CMM25S/AE25M/CMM25S
In-Stock: 0
Unit Price: 640,97000 Kč
Alternate Length
DSUB CABLE - CMM25S/AE25G/CMM25S
In-Stock: 0
Unit Price: 639,71000 Kč