D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PPS-2510M

DigiKey Part Number
C7PPS-2510M-ND
Manufacturer
Manufacturer Product Number
C7PPS-2510M
Description
DSUB CABLE - CMM25S/AE25M/CMM25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1651,08000 Kč651,08 Kč
10502,52700 Kč5 025,27 Kč
25455,34520 Kč11 383,63 Kč
50423,48400 Kč21 174,20 Kč
100394,61590 Kč39 461,59 Kč
250360,60080 Kč90 150,20 Kč
500337,70726 Kč168 853,63 Kč
Manufacturers Standard Package
Unit Price without VAT:651,08000 Kč
Unit Price with VAT:787,80680 Kč
Alternate Color
DSUB CABLE - CMM25S/AE25G/CMM25S
In-Stock: 0
Unit Price: 639,71000 Kč
Alternate Length
DSUB CABLE - CMM25S/AE25M/CMM25S
In-Stock: 0
Unit Price: 640,97000 Kč