


C7PPG-3706M | |
|---|---|
DigiKey Part Number | C7PPG-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-3706M |
Description | DSUB CABLE - CMM37G/AE37M/CMM37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,55000 Kč | 644,55 Kč |
| 10 | 497,51700 Kč | 4 975,17 Kč |
| 25 | 450,78160 Kč | 11 269,54 Kč |
| 50 | 419,23600 Kč | 20 961,80 Kč |
| 100 | 390,64170 Kč | 39 064,17 Kč |
| 250 | 356,95496 Kč | 89 238,74 Kč |
| 500 | 334,28074 Kč | 167 140,37 Kč |
| Unit Price without VAT: | 644,55000 Kč |
|---|---|
| Unit Price with VAT: | 779,90550 Kč |



