


C7PPG-3706G | |
|---|---|
DigiKey Part Number | C7PPG-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-3706G |
Description | DSUB CABLE - CMM37G/AE37G/CMM37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,03000 Kč | 634,03 Kč |
| 10 | 489,37000 Kč | 4 893,70 Kč |
| 25 | 443,39720 Kč | 11 084,93 Kč |
| 50 | 412,34000 Kč | 20 617,00 Kč |
| 100 | 384,20040 Kč | 38 420,04 Kč |
| 250 | 351,04748 Kč | 87 761,87 Kč |
| 500 | 328,72944 Kč | 164 364,72 Kč |
| Unit Price without VAT: | 634,03000 Kč |
|---|---|
| Unit Price with VAT: | 767,17630 Kč |



