


C7PPG-3710M | |
|---|---|
DigiKey Part Number | C7PPG-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-3710M |
Description | DSUB CABLE - CMM37G/AE37M/CMM37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,29000 Kč | 659,29 Kč |
| 10 | 508,90500 Kč | 5 089,05 Kč |
| 25 | 461,14640 Kč | 11 528,66 Kč |
| 50 | 428,88960 Kč | 21 444,48 Kč |
| 100 | 399,66790 Kč | 39 966,79 Kč |
| 250 | 365,23772 Kč | 91 309,43 Kč |
| 500 | 342,06208 Kč | 171 031,04 Kč |
| Unit Price without VAT: | 659,29000 Kč |
|---|---|
| Unit Price with VAT: | 797,74090 Kč |



