


C7MXS-0910M | |
|---|---|
DigiKey Part Number | C7MXS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-0910M |
Description | DSUB CABLE - CMP09S/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 0.833' (254.00mm, 10.00") | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,08000 Kč | 190,08 Kč |
| 10 | 145,77100 Kč | 1 457,71 Kč |
| 25 | 131,62160 Kč | 3 290,54 Kč |
| 50 | 122,03940 Kč | 6 101,97 Kč |
| 100 | 113,33950 Kč | 11 333,95 Kč |
| 250 | 103,07344 Kč | 25 768,36 Kč |
| 500 | 96,15092 Kč | 48 075,46 Kč |
| 1 000 | 89,88687 Kč | 89 886,87 Kč |
| 2 500 | 83,93426 Kč | 209 835,65 Kč |
| Unit Price without VAT: | 190,08000 Kč |
|---|---|
| Unit Price with VAT: | 229,99680 Kč |



