D-Sub Cable Assembly DB9 Multiple, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7MXS-0906M

DigiKey Part Number
C7MXS-0906M-ND
Manufacturer
Manufacturer Product Number
C7MXS-0906M
Description
DSUB CABLE - CMP09S/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
0.500' (152.40mm, 6.00")
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,50000 Kč186,50 Kč
10142,99300 Kč1 429,93 Kč
25129,09560 Kč3 227,39 Kč
50119,68600 Kč5 984,30 Kč
100111,15240 Kč11 115,24 Kč
250101,07620 Kč25 269,05 Kč
50094,28338 Kč47 141,69 Kč
1 00088,13551 Kč88 135,51 Kč
2 50082,14602 Kč205 365,05 Kč
Manufacturers Standard Package
Unit Price without VAT:186,50000 Kč
Unit Price with VAT:225,66500 Kč
Alternate Color
DSUB CABLE - CMP09S/AE09G/X
In-Stock: 0
Unit Price: 184,19000 Kč
Alternate Length
DSUB CABLE - CMP09S/AE09M/X
In-Stock: 0
Unit Price: 190,08000 Kč