


C7MXS-0906G | |
|---|---|
DigiKey Part Number | C7MXS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-0906G |
Description | DSUB CABLE - CMP09S/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,19000 Kč | 184,19 Kč |
| 10 | 141,28800 Kč | 1 412,88 Kč |
| 25 | 127,56320 Kč | 3 189,08 Kč |
| 50 | 118,26740 Kč | 5 913,37 Kč |
| 100 | 109,83050 Kč | 10 983,05 Kč |
| 250 | 99,87048 Kč | 24 967,62 Kč |
| 500 | 93,15510 Kč | 46 577,55 Kč |
| 1 000 | 87,07711 Kč | 87 077,11 Kč |
| 2 500 | 81,06776 Kč | 202 669,40 Kč |
| Unit Price without VAT: | 184,19000 Kč |
|---|---|
| Unit Price with VAT: | 222,86990 Kč |



