


C7MXS-0910G | |
|---|---|
DigiKey Part Number | C7MXS-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-0910G |
Description | DSUB CABLE - CMP09S/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 0.833' (254.00mm, 10.00") | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,50000 Kč | 186,50 Kč |
| 10 | 142,97200 Kč | 1 429,72 Kč |
| 25 | 129,07880 Kč | 3 226,97 Kč |
| 50 | 119,67760 Kč | 5 983,88 Kč |
| 100 | 111,13980 Kč | 11 113,98 Kč |
| 250 | 101,06612 Kč | 25 266,53 Kč |
| 500 | 94,27368 Kč | 47 136,84 Kč |
| 1 000 | 88,12646 Kč | 88 126,46 Kč |
| 2 500 | 82,13710 Kč | 205 342,75 Kč |
| Unit Price without VAT: | 186,50000 Kč |
|---|---|
| Unit Price with VAT: | 225,66500 Kč |



