


C7MXG-0906M | |
|---|---|
DigiKey Part Number | C7MXG-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-0906M |
Description | DSUB CABLE - CMP09G/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,76000 Kč | 199,76 Kč |
| 10 | 153,22300 Kč | 1 532,23 Kč |
| 25 | 138,36600 Kč | 3 459,15 Kč |
| 50 | 128,30820 Kč | 6 415,41 Kč |
| 100 | 119,17880 Kč | 11 917,88 Kč |
| 250 | 108,40328 Kč | 27 100,82 Kč |
| 500 | 101,13852 Kč | 50 569,26 Kč |
| 1 000 | 94,56502 Kč | 94 565,02 Kč |
| Unit Price without VAT: | 199,76000 Kč |
|---|---|
| Unit Price with VAT: | 241,70960 Kč |



