


C7MXG-0906G | |
|---|---|
DigiKey Part Number | C7MXG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-0906G |
Description | DSUB CABLE - CMP09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,66000 Kč | 197,66 Kč |
| 10 | 151,56000 Kč | 1 515,60 Kč |
| 25 | 136,85040 Kč | 3 421,26 Kč |
| 50 | 126,90200 Kč | 6 345,10 Kč |
| 100 | 117,86740 Kč | 11 786,74 Kč |
| 250 | 107,20596 Kč | 26 801,49 Kč |
| 500 | 100,01782 Kč | 50 008,91 Kč |
| 1 000 | 93,51315 Kč | 93 513,15 Kč |
| Unit Price without VAT: | 197,66000 Kč |
|---|---|
| Unit Price with VAT: | 239,16860 Kč |



