


C7MXG-0910M | |
|---|---|
DigiKey Part Number | C7MXG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-0910M |
Description | DSUB CABLE - CMP09G/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 156,00200 Kč | 1 560,02 Kč |
| 25 | 140,88360 Kč | 3 522,09 Kč |
| 50 | 130,64480 Kč | 6 532,24 Kč |
| 100 | 121,35110 Kč | 12 135,11 Kč |
| 250 | 110,38704 Kč | 27 596,76 Kč |
| 500 | 102,99512 Kč | 51 497,56 Kč |
| 1 000 | 96,30586 Kč | 96 305,86 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |



