


C7MMS-0910M | |
|---|---|
DigiKey Part Number | C7MMS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-0910M |
Description | DSUB CABLE - CMP09S/AE09M/CMP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,91000 Kč | 294,91 Kč |
| 10 | 226,58200 Kč | 2 265,82 Kč |
| 25 | 204,82480 Kč | 5 120,62 Kč |
| 50 | 190,11100 Kč | 9 505,55 Kč |
| 100 | 176,76110 Kč | 17 676,11 Kč |
| 250 | 161,01396 Kč | 40 253,49 Kč |
| 500 | 150,40478 Kč | 75 202,39 Kč |
| 1 000 | 140,80766 Kč | 140 807,66 Kč |
| Unit Price without VAT: | 294,91000 Kč |
|---|---|
| Unit Price with VAT: | 356,84110 Kč |



