D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7MMS-0910G

DigiKey Part Number
C7MMS-0910G-ND
Manufacturer
Manufacturer Product Number
C7MMS-0910G
Description
DSUB CABLE - CMP09S/AE09G/CMP09S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,33000 Kč291,33 Kč
10223,90900 Kč2 239,09 Kč
25202,40000 Kč5 060,00 Kč
50187,85440 Kč9 392,72 Kč
100174,65820 Kč17 465,82 Kč
250159,09168 Kč39 772,92 Kč
500148,60290 Kč74 301,45 Kč
1 000139,11545 Kč139 115,45 Kč
Manufacturers Standard Package
Unit Price without VAT:291,33000 Kč
Unit Price with VAT:352,50930 Kč
Alternate Color
DSUB CABLE - CMP09S/AE09M/CMP09S
In-Stock: 0
Unit Price: 294,91000 Kč
Alternate Length
DSUB CABLE - CMP09S/AE09G/CMP09S
In-Stock: 0
Unit Price: 289,23000 Kč