


C7MMS-0906G | |
|---|---|
DigiKey Part Number | C7MMS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-0906G |
Description | DSUB CABLE - CMP09S/AE09G/CMP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,23000 Kč | 289,23 Kč |
| 10 | 222,33000 Kč | 2 223,30 Kč |
| 25 | 200,96000 Kč | 5 024,00 Kč |
| 50 | 186,51140 Kč | 9 325,57 Kč |
| 100 | 173,40570 Kč | 17 340,57 Kč |
| 250 | 157,94656 Kč | 39 486,64 Kč |
| 500 | 147,53018 Kč | 73 765,09 Kč |
| 1 000 | 138,10821 Kč | 138 108,21 Kč |
| Unit Price without VAT: | 289,23000 Kč |
|---|---|
| Unit Price with VAT: | 349,96830 Kč |



