


C7MMS-0906M | |
|---|---|
DigiKey Part Number | C7MMS-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-0906M |
Description | DSUB CABLE - CMP09S/AE09M/CMP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,33000 Kč | 291,33 Kč |
| 10 | 223,93000 Kč | 2 239,30 Kč |
| 25 | 202,41680 Kč | 5 060,42 Kč |
| 50 | 187,86700 Kč | 9 393,35 Kč |
| 100 | 174,66870 Kč | 17 466,87 Kč |
| 250 | 159,10096 Kč | 39 775,24 Kč |
| 500 | 148,61258 Kč | 74 306,29 Kč |
| 1 000 | 139,12450 Kč | 139 124,50 Kč |
| Unit Price without VAT: | 291,33000 Kč |
|---|---|
| Unit Price with VAT: | 352,50930 Kč |



