


C7MMG-0910M | |
|---|---|
DigiKey Part Number | C7MMG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-0910M |
Description | DSUB CABLE - CMP09G/AE09M/CMP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,96000 Kč | 319,96 Kč |
| 10 | 246,05300 Kč | 2 460,53 Kč |
| 25 | 222,48160 Kč | 5 562,04 Kč |
| 50 | 206,53840 Kč | 10 326,92 Kč |
| 100 | 192,07700 Kč | 19 207,70 Kč |
| 250 | 175,02064 Kč | 43 755,16 Kč |
| 500 | 163,53156 Kč | 81 765,78 Kč |
| 1 000 | 153,13833 Kč | 153 138,33 Kč |
| Unit Price without VAT: | 319,96000 Kč |
|---|---|
| Unit Price with VAT: | 387,15160 Kč |



