


C7MMG-0910G | |
|---|---|
DigiKey Part Number | C7MMG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-0910G |
Description | DSUB CABLE - CMP09G/AE09G/CMP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 Kč | 316,59 Kč |
| 10 | 243,42200 Kč | 2 434,22 Kč |
| 25 | 220,08200 Kč | 5 502,05 Kč |
| 50 | 204,30280 Kč | 10 215,14 Kč |
| 100 | 189,99100 Kč | 18 999,10 Kč |
| 250 | 173,11520 Kč | 43 278,80 Kč |
| 500 | 161,74400 Kč | 80 872,00 Kč |
| 1 000 | 151,45854 Kč | 151 458,54 Kč |
| Unit Price without VAT: | 316,59000 Kč |
|---|---|
| Unit Price with VAT: | 383,07390 Kč |



