


C7MMG-0906G | |
|---|---|
DigiKey Part Number | C7MMG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-0906G |
Description | DSUB CABLE - CMP09G/AE09G/CMP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,49000 Kč | 314,49 Kč |
| 10 | 241,84300 Kč | 2 418,43 Kč |
| 25 | 218,65040 Kč | 5 466,26 Kč |
| 50 | 202,96840 Kč | 10 148,42 Kč |
| 100 | 188,74900 Kč | 18 874,90 Kč |
| 250 | 171,97852 Kč | 42 994,63 Kč |
| 500 | 160,67928 Kč | 80 339,64 Kč |
| 1 000 | 150,45951 Kč | 150 459,51 Kč |
| Unit Price without VAT: | 314,49000 Kč |
|---|---|
| Unit Price with VAT: | 380,53290 Kč |



