


C7MMG-0906M | |
|---|---|
DigiKey Part Number | C7MMG-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-0906M |
Description | DSUB CABLE - CMP09G/AE09M/CMP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 Kč | 316,59 Kč |
| 10 | 243,42200 Kč | 2 434,22 Kč |
| 25 | 220,09040 Kč | 5 502,26 Kč |
| 50 | 204,31560 Kč | 10 215,78 Kč |
| 100 | 190,00150 Kč | 19 000,15 Kč |
| 250 | 173,12448 Kč | 43 281,12 Kč |
| 500 | 161,75242 Kč | 80 876,21 Kč |
| 1 000 | 151,46780 Kč | 151 467,80 Kč |
| Unit Price without VAT: | 316,59000 Kč |
|---|---|
| Unit Price with VAT: | 383,07390 Kč |



