C7MFS-25xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MFS-25xxM
CW Part Number Breakdown 7

C7MFS-2510M

DigiKey Part Number
C7MFS-2510M-ND
Manufacturer
Manufacturer Product Number
C7MFS-2510M
Description
DSUB CABLE - CMP25S/AE25M/CFP25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,48000 Kč373,48 Kč
10287,41200 Kč2 874,12 Kč
25260,00000 Kč6 500,00 Kč
50241,46960 Kč12 073,48 Kč
100224,66200 Kč22 466,20 Kč
250204,84556 Kč51 211,39 Kč
500191,49894 Kč95 749,47 Kč
1 000179,42754 Kč179 427,54 Kč
Manufacturers Standard Package
Unit Price without VAT:373,48000 Kč
Unit Price with VAT:451,91080 Kč
Alternate Color
DSUB CABLE - CMP25S/AE25G/CFP25S
In-Stock: 0
Unit Price: 284,75000 Kč
Alternate Length
DSUB CABLE - CMP25S/AE25M/CFP25S
In-Stock: 0
Unit Price: 363,07000 Kč