C7MFS-25xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MFS-25xxM
CW Part Number Breakdown 7

C7MFS-2506M

DigiKey Part Number
C7MFS-2506M-ND
Manufacturer
Manufacturer Product Number
C7MFS-2506M
Description
DSUB CABLE - CMP25S/AE25M/CFP25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,07000 Kč363,07 Kč
10279,33000 Kč2 793,30 Kč
25252,66800 Kč6 316,70 Kč
50234,64160 Kč11 732,08 Kč
100218,29220 Kč21 829,22 Kč
250199,01564 Kč49 753,91 Kč
500186,03148 Kč93 015,74 Kč
1 000174,28836 Kč174 288,36 Kč
Manufacturers Standard Package
Unit Price without VAT:363,07000 Kč
Unit Price with VAT:439,31470 Kč
Alternate Color
DSUB CABLE - CMP25S/AE25G/CFP25S
In-Stock: 0
Unit Price: 355,78000 Kč
Alternate Length
DSUB CABLE - CMP25S/AE25M/CFP25S
In-Stock: 0
Unit Price: 373,48000 Kč