C7MFS-25xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MFS-25xxG
CW Part Number Breakdown 7

C7MFS-2506G

DigiKey Part Number
C7MFS-2506G-ND
Manufacturer
Manufacturer Product Number
C7MFS-2506G
Description
DSUB CABLE - CMP25S/AE25G/CFP25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,78000 Kč355,78 Kč
10273,79000 Kč2 737,90 Kč
25247,63520 Kč6 190,88 Kč
50229,95480 Kč11 497,74 Kč
100213,92200 Kč21 392,20 Kč
250195,01464 Kč48 753,66 Kč
500182,27958 Kč91 139,79 Kč
1 000170,76142 Kč170 761,42 Kč
Manufacturers Standard Package
Unit Price without VAT:355,78000 Kč
Unit Price with VAT:430,49380 Kč
Alternate Color
DSUB CABLE - CMP25S/AE25M/CFP25S
In-Stock: 0
Unit Price: 363,07000 Kč
Alternate Length
DSUB CABLE - CMP25S/AE25G/CFP25S
In-Stock: 0
Unit Price: 284,75000 Kč