


C7MFS-2510G | |
---|---|
DigiKey Part Number | C7MFS-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFS-2510G |
Description | DSUB CABLE - CMP25S/AE25G/CFP25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 284,75000 Kč | 284,75 Kč |
10 | 232,13000 Kč | 2 321,30 Kč |
25 | 214,01560 Kč | 5 350,39 Kč |
50 | 201,25520 Kč | 10 062,76 Kč |
100 | 189,26550 Kč | 18 926,55 Kč |
250 | 174,50956 Kč | 43 627,39 Kč |
500 | 172,02122 Kč | 86 010,61 Kč |
Unit Price without VAT: | 284,75000 Kč |
---|---|
Unit Price with VAT: | 344,54750 Kč |

