



C7MFS-0910G | |
|---|---|
DigiKey Part Number | C7MFS-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFS-0910G |
Description | DSUB CABLE - CMP09S/AE09G/CFP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 228,22400 Kč | 2 282,24 Kč |
| 25 | 206,30680 Kč | 5 157,67 Kč |
| 50 | 191,48760 Kč | 9 574,38 Kč |
| 100 | 178,04300 Kč | 17 804,30 Kč |
| 250 | 162,18688 Kč | 40 546,72 Kč |
| 500 | 151,50358 Kč | 75 751,79 Kč |
| 1 000 | 141,83953 Kč | 141 839,53 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |



