D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7MFS-0910M

DigiKey Part Number
C7MFS-0910M-ND
Manufacturer
Manufacturer Product Number
C7MFS-0910M
Description
DSUB CABLE - CMP09S/AE09M/CFP09S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,38000 Kč300,38 Kč
10230,89700 Kč2 308,97 Kč
25208,72320 Kč5 218,08 Kč
50193,73580 Kč9 686,79 Kč
100180,14170 Kč18 014,17 Kč
250164,10496 Kč41 026,24 Kč
500153,30042 Kč76 650,21 Kč
1 000143,52753 Kč143 527,53 Kč
Manufacturers Standard Package
Unit Price without VAT:300,38000 Kč
Unit Price with VAT:363,45980 Kč
Alternate Color
DSUB CABLE - CMP09S/AE09G/CFP09S
In-Stock: 0
Unit Price: 297,02000 Kč
Alternate Length
DSUB CABLE - CMP09S/AE09M/CFP09S
In-Stock: 0
Unit Price: 297,02000 Kč