



C7MFS-0906G | |
|---|---|
DigiKey Part Number | C7MFS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFS-0906G |
Description | DSUB CABLE - CMP09S/AE09G/CFP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,91000 Kč | 294,91 Kč |
| 10 | 226,62400 Kč | 2 266,24 Kč |
| 25 | 204,86720 Kč | 5 121,68 Kč |
| 50 | 190,14460 Kč | 9 507,23 Kč |
| 100 | 176,79260 Kč | 17 679,26 Kč |
| 250 | 161,04344 Kč | 40 260,86 Kč |
| 500 | 150,43214 Kč | 75 216,07 Kč |
| 1 000 | 140,83292 Kč | 140 832,92 Kč |
| Unit Price without VAT: | 294,91000 Kč |
|---|---|
| Unit Price with VAT: | 356,84110 Kč |



