


C7FFS-0910G | |
|---|---|
DigiKey Part Number | C7FFS-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-0910G |
Description | DSUB CABLE - CFP09S/AE09G/CFP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,49000 Kč | 302,49 Kč |
| 10 | 232,51800 Kč | 2 325,18 Kč |
| 25 | 210,19680 Kč | 5 254,92 Kč |
| 50 | 195,10820 Kč | 9 755,41 Kč |
| 100 | 181,42150 Kč | 18 142,15 Kč |
| 250 | 165,27620 Kč | 41 319,05 Kč |
| 500 | 154,39796 Kč | 77 198,98 Kč |
| 1 000 | 144,55772 Kč | 144 557,72 Kč |
| Unit Price without VAT: | 302,49000 Kč |
|---|---|
| Unit Price with VAT: | 366,01290 Kč |



