D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7FFS-0910M

DigiKey Part Number
C7FFS-0910M-ND
Manufacturer
Manufacturer Product Number
C7FFS-0910M
Description
DSUB CABLE - CFP09S/AE09M/CFP09S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,86000 Kč305,86 Kč
10235,17100 Kč2 351,71 Kč
25212,61360 Kč5 315,34 Kč
50197,35640 Kč9 867,82 Kč
100183,51390 Kč18 351,39 Kč
250167,19004 Kč41 797,51 Kč
500156,19226 Kč78 096,13 Kč
1 000146,24382 Kč146 243,82 Kč
Manufacturers Standard Package
Unit Price without VAT:305,86000 Kč
Unit Price with VAT:370,09060 Kč
Alternate Color
DSUB CABLE - CFP09S/AE09G/CFP09S
In-Stock: 0
Unit Price: 302,49000 Kč
Alternate Length
DSUB CABLE - CFP09S/AE09M/CFP09S
In-Stock: 0
Unit Price: 302,49000 Kč