


C7FFS-0906G | |
|---|---|
DigiKey Part Number | C7FFS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-0906G |
Description | DSUB CABLE - CFP09S/AE09G/CFP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,38000 Kč | 300,38 Kč |
| 10 | 230,91900 Kč | 2 309,19 Kč |
| 25 | 208,76560 Kč | 5 219,14 Kč |
| 50 | 193,76940 Kč | 9 688,47 Kč |
| 100 | 180,17330 Kč | 18 017,33 Kč |
| 250 | 164,13528 Kč | 41 033,82 Kč |
| 500 | 153,32862 Kč | 76 664,31 Kč |
| 1 000 | 143,55384 Kč | 143 553,84 Kč |
| Unit Price without VAT: | 300,38000 Kč |
|---|---|
| Unit Price with VAT: | 363,45980 Kč |



