C7FFG-37xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7FFG-37xxM
CW Part Number Breakdown 7

C7FFG-3710M

DigiKey Part Number
C7FFG-3710M-ND
Manufacturer
Manufacturer Product Number
C7FFG-3710M
Description
DSUB CABLE - CFP37G/AE37M/CFP37G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,66000 Kč654,66 Kč
10505,30500 Kč5 053,05 Kč
25457,87960 Kč11 446,99 Kč
50425,85000 Kč21 292,50 Kč
100396,82410 Kč39 682,41 Kč
250362,62836 Kč90 657,09 Kč
500339,61270 Kč169 806,35 Kč
Manufacturers Standard Package
Unit Price without VAT:654,66000 Kč
Unit Price with VAT:792,13860 Kč
Alternate Color
DSUB CABLE - CFP37G/AE37G/CFP37G
In-Stock: 0
Unit Price: 637,18000 Kč
Alternate Length
DSUB CABLE - CFP37G/AE37M/CFP37G
In-Stock: 0
Unit Price: 639,92000 Kč