


C7FFG-3706M | |
|---|---|
DigiKey Part Number | C7FFG-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-3706M |
Description | DSUB CABLE - CFP37G/AE37M/CFP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,92000 Kč | 639,92 Kč |
| 10 | 493,91700 Kč | 4 939,17 Kč |
| 25 | 447,51440 Kč | 11 187,86 Kč |
| 50 | 416,18380 Kč | 20 809,19 Kč |
| 100 | 387,79150 Kč | 38 779,15 Kč |
| 250 | 354,34140 Kč | 88 585,35 Kč |
| 500 | 331,82504 Kč | 165 912,52 Kč |
| Unit Price without VAT: | 639,92000 Kč |
|---|---|
| Unit Price with VAT: | 774,30320 Kč |



