


C7FFG-3710G | |
|---|---|
DigiKey Part Number | C7FFG-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-3710G |
Description | DSUB CABLE - CFP37G/AE37G/CFP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,18000 Kč | 637,18 Kč |
| 10 | 491,77000 Kč | 4 917,70 Kč |
| 25 | 445,57800 Kč | 11 139,45 Kč |
| 50 | 414,37340 Kč | 20 718,67 Kč |
| 100 | 386,10120 Kč | 38 610,12 Kč |
| 250 | 352,79128 Kč | 88 197,82 Kč |
| 500 | 330,36754 Kč | 165 183,77 Kč |
| Unit Price without VAT: | 637,18000 Kč |
|---|---|
| Unit Price with VAT: | 770,98780 Kč |



