C6RRS-14 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRS-14 M
Part Number Breakdown CW

C6RRS-1406M

DigiKey Part Number
C6RRS-1406M-ND
Manufacturer
Manufacturer Product Number
C6RRS-1406M
Description
DIP CABLE - CDR14S/AE14M/CDR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,40000 Kč160,40 Kč
10122,99500 Kč1 229,95 Kč
25111,00080 Kč2 775,02 Kč
50102,87980 Kč5 143,99 Kč
10095,50810 Kč9 550,81 Kč
25086,80348 Kč21 700,87 Kč
50080,93304 Kč40 466,52 Kč
1 00075,61960 Kč75 619,60 Kč
2 50069,46710 Kč173 667,75 Kč
Manufacturers Standard Package
Unit Price without VAT:160,40000 Kč
Unit Price with VAT:194,08400 Kč
Alternate Color
DIP CABLE - CDR14S/AE14G/CDR14S
In-Stock: 0
Unit Price: 155,77000 Kč
Alternate Length
DIP CABLE - CDR14S/AE14M/CDR14S
In-Stock: 0
Unit Price: 179,98000 Kč
DIP CABLE - CDR14S/AE14M/CDR14S
In-Stock: 0
Unit Price: 208,61000 Kč