


C6RRS-1406G | |
|---|---|
DigiKey Part Number | C6RRS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-1406G |
Description | DIP CABLE - CDR14S/AE14G/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 Kč | 155,77 Kč |
| 10 | 119,41700 Kč | 1 194,17 Kč |
| 25 | 107,75920 Kč | 2 693,98 Kč |
| 50 | 99,86960 Kč | 4 993,48 Kč |
| 100 | 92,70630 Kč | 9 270,63 Kč |
| 250 | 84,24884 Kč | 21 062,21 Kč |
| 500 | 78,54428 Kč | 39 272,14 Kč |
| 1 000 | 73,38093 Kč | 73 380,93 Kč |
| 2 500 | 67,30451 Kč | 168 261,27 Kč |
| Unit Price without VAT: | 155,77000 Kč |
|---|---|
| Unit Price with VAT: | 188,48170 Kč |




