C6RRS-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRS-14 G
Part Number Breakdown CW

C6RRS-1436G

DigiKey Part Number
C6RRS-1436G-ND
Manufacturer
Manufacturer Product Number
C6RRS-1436G
Description
DIP CABLE - CDR14S/AE14G/CDR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,45000 Kč181,45 Kč
10139,09800 Kč1 390,98 Kč
25125,57600 Kč3 139,40 Kč
50116,41920 Kč5 820,96 Kč
100108,11070 Kč10 811,07 Kč
25098,30096 Kč24 575,24 Kč
50091,68664 Kč45 843,32 Kč
1 00085,70023 Kč85 700,23 Kč
2 50079,66608 Kč199 165,20 Kč
Manufacturers Standard Package
Unit Price without VAT:181,45000 Kč
Unit Price with VAT:219,55450 Kč
Alternate Color
DIP CABLE - CDR14S/AE14M/CDR14S
In-Stock: 0
Unit Price: 208,61000 Kč
Alternate Length
DIP CABLE - CDR14S/AE14G/CDR14S
In-Stock: 0
Unit Price: 155,77000 Kč
DIP CABLE - CDR14S/AE14G/CDR14S
In-Stock: 0
Unit Price: 166,08000 Kč