C6RRS-14 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRS-14 M
Part Number Breakdown CW

C6RRS-1418M

DigiKey Part Number
C6RRS-1418M-ND
Manufacturer
Manufacturer Product Number
C6RRS-1418M
Description
DIP CABLE - CDR14S/AE14M/CDR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,98000 Kč179,98 Kč
10137,96200 Kč1 379,62 Kč
25124,54880 Kč3 113,72 Kč
50115,46760 Kč5 773,38 Kč
100107,22240 Kč10 722,24 Kč
25097,49096 Kč24 372,74 Kč
50090,92926 Kč45 464,63 Kč
1 00084,99022 Kč84 990,22 Kč
2 50078,94382 Kč197 359,55 Kč
Manufacturers Standard Package
Unit Price without VAT:179,98000 Kč
Unit Price with VAT:217,77580 Kč
Alternate Color
DIP CABLE - CDR14S/AE14G/CDR14S
In-Stock: 0
Unit Price: 166,08000 Kč
Alternate Length
DIP CABLE - CDR14S/AE14M/CDR14S
In-Stock: 0
Unit Price: 160,40000 Kč
DIP CABLE - CDR14S/AE14M/CDR14S
In-Stock: 0
Unit Price: 208,61000 Kč