C6RRG-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRG-16 M
Part Number Breakdown CW

C6RRG-1636M

DigiKey Part Number
C6RRG-1636M-ND
Manufacturer
Manufacturer Product Number
C6RRG-1636M
Description
DIP CABLE - CDR16G/AE16M/CDR16G
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,28000 Kč278,28 Kč
10213,78400 Kč2 137,84 Kč
25193,21360 Kč4 830,34 Kč
50179,30820 Kč8 965,41 Kč
100166,69280 Kč16 669,28 Kč
250151,80924 Kč37 952,31 Kč
500141,78018 Kč70 890,09 Kč
1 000132,70804 Kč132 708,04 Kč
Manufacturers Standard Package
Unit Price without VAT:278,28000 Kč
Unit Price with VAT:336,71880 Kč
Alternate Color
DIP CABLE - CDR16G/AE16G/CDR16G
In-Stock: 0
Unit Price: 255,76000 Kč
Alternate Length
DIP CABLE - CDR16G/AE16M/CDR16G
In-Stock: 0
Unit Price: 231,76000 Kč
DIP CABLE - CDR16G/AE16M/CDR16G
In-Stock: 0
Unit Price: 250,50000 Kč