


C6RRG-1636G | |
|---|---|
DigiKey Part Number | C6RRG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1636G |
Description | DIP CABLE - CDR16G/AE16G/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 196,39700 Kč | 1 963,97 Kč |
| 25 | 177,46000 Kč | 4 436,50 Kč |
| 50 | 164,65320 Kč | 8 232,66 Kč |
| 100 | 153,03350 Kč | 15 303,35 Kč |
| 250 | 139,32488 Kč | 34 831,22 Kč |
| 500 | 130,08774 Kč | 65 043,87 Kč |
| 1 000 | 121,72941 Kč | 121 729,41 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |




