


C6RRG-1618M | |
---|---|
DigiKey Part Number | C6RRG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1618M |
Description | DIP CABLE - CDR16G/AE16M/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 247,88000 Kč | 247,88 Kč |
10 | 190,32400 Kč | 1 903,24 Kč |
25 | 171,96400 Kč | 4 299,10 Kč |
50 | 159,54120 Kč | 7 977,06 Kč |
100 | 148,27630 Kč | 14 827,63 Kč |
250 | 134,98340 Kč | 33 745,85 Kč |
500 | 126,02524 Kč | 63 012,62 Kč |
1 000 | 117,92009 Kč | 117 920,09 Kč |
Unit Price without VAT: | 247,88000 Kč |
---|---|
Unit Price with VAT: | 299,93480 Kč |


