


C6PPS-4036G | |
|---|---|
DigiKey Part Number | C6PPS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-4036G |
Description | DIP CABLE - CDP40S/AE40G/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,22000 Kč | 373,22 Kč |
| 10 | 287,14300 Kč | 2 871,43 Kč |
| 25 | 259,74000 Kč | 6 493,50 Kč |
| 50 | 241,21620 Kč | 12 060,81 Kč |
| 100 | 224,41830 Kč | 22 441,83 Kč |
| 250 | 204,61444 Kč | 51 153,61 Kč |
| 500 | 191,27504 Kč | 95 637,52 Kč |
| 1 000 | 179,21128 Kč | 179 211,28 Kč |
| Unit Price without VAT: | 373,22000 Kč |
|---|---|
| Unit Price with VAT: | 451,59620 Kč |




