


C6PPS-4006G | |
|---|---|
DigiKey Part Number | C6PPS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-4006G |
Description | DIP CABLE - CDP40S/AE40G/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,86000 Kč | 305,86 Kč |
| 10 | 235,17100 Kč | 2 351,71 Kč |
| 25 | 212,60520 Kč | 5 315,13 Kč |
| 50 | 197,34800 Kč | 9 867,40 Kč |
| 100 | 183,50760 Kč | 18 350,76 Kč |
| 250 | 167,18584 Kč | 41 796,46 Kč |
| 500 | 156,18722 Kč | 78 093,61 Kč |
| 1 000 | 146,23898 Kč | 146 238,98 Kč |
| Unit Price without VAT: | 305,86000 Kč |
|---|---|
| Unit Price with VAT: | 370,09060 Kč |




