


C6PPS-4018G | |
|---|---|
DigiKey Part Number | C6PPS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-4018G |
Description | DIP CABLE - CDP40S/AE40G/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,01000 Kč | 333,01 Kč |
| 10 | 256,09400 Kč | 2 560,94 Kč |
| 25 | 231,57520 Kč | 5 789,38 Kč |
| 50 | 215,00480 Kč | 10 750,24 Kč |
| 100 | 199,97080 Kč | 19 997,08 Kč |
| 250 | 182,24332 Kč | 45 560,83 Kč |
| 500 | 170,29998 Kč | 85 149,99 Kč |
| 1 000 | 159,49774 Kč | 159 497,74 Kč |
| Unit Price without VAT: | 333,01000 Kč |
|---|---|
| Unit Price with VAT: | 402,94210 Kč |




