


C4PXS-2418M | |
---|---|
DigiKey Part Number | C4PXS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-2418M |
Description | DIP CABLE - CDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 201,01000 Kč | 201,01 Kč |
10 | 154,22500 Kč | 1 542,25 Kč |
25 | 139,27760 Kč | 3 481,94 Kč |
50 | 129,15440 Kč | 6 457,72 Kč |
100 | 119,97040 Kč | 11 997,04 Kč |
250 | 109,12920 Kč | 27 282,30 Kč |
500 | 101,82162 Kč | 50 910,81 Kč |
1 000 | 95,20851 Kč | 95 208,51 Kč |
Unit Price without VAT: | 201,01000 Kč |
---|---|
Unit Price with VAT: | 243,22210 Kč |


