


C4PXS-2406M | |
---|---|
DigiKey Part Number | C4PXS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-2406M |
Description | DIP CABLE - CDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,31000 Kč | 168,31 Kč |
10 | 129,08400 Kč | 1 290,84 Kč |
25 | 116,51480 Kč | 2 912,87 Kč |
50 | 108,00360 Kč | 5 400,18 Kč |
100 | 100,27770 Kč | 10 027,77 Kč |
250 | 91,15792 Kč | 22 789,48 Kč |
500 | 85,00806 Kč | 42 504,03 Kč |
1 000 | 79,44187 Kč | 79 441,87 Kč |
2 500 | 73,39376 Kč | 183 484,40 Kč |
Unit Price without VAT: | 168,31000 Kč |
---|---|
Unit Price with VAT: | 203,65510 Kč |


