


C4PXS-2406G | |
---|---|
DigiKey Part Number | C4PXS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-2406G |
Description | DIP CABLE - CDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,60000 Kč | 160,60 Kč |
10 | 123,04300 Kč | 1 230,43 Kč |
25 | 111,04880 Kč | 2 776,22 Kč |
50 | 102,92940 Kč | 5 146,47 Kč |
100 | 95,55550 Kč | 9 555,55 Kč |
250 | 86,85028 Kč | 21 712,57 Kč |
500 | 80,97954 Kč | 40 489,77 Kč |
1 000 | 75,66518 Kč | 75 665,18 Kč |
2 500 | 69,58262 Kč | 173 956,55 Kč |
Unit Price without VAT: | 160,60000 Kč |
---|---|
Unit Price with VAT: | 194,32600 Kč |


