


C4PXS-2418G | |
---|---|
DigiKey Part Number | C4PXS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-2418G |
Description | DIP CABLE - CDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,89000 Kč | 177,89 Kč |
10 | 136,39500 Kč | 1 363,95 Kč |
25 | 123,13880 Kč | 3 078,47 Kč |
50 | 114,15680 Kč | 5 707,84 Kč |
100 | 106,00600 Kč | 10 600,60 Kč |
250 | 96,38292 Kč | 24 095,73 Kč |
500 | 89,89604 Kč | 44 948,02 Kč |
1 000 | 84,02426 Kč | 84 024,26 Kč |
2 500 | 78,03960 Kč | 195 099,00 Kč |
Unit Price without VAT: | 177,89000 Kč |
---|---|
Unit Price with VAT: | 215,24690 Kč |


