C3EES-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3EES-10 M
Part Number Breakdown CW 1or3

C3EES-1018M

DigiKey Part Number
C3EES-1018M-ND
Manufacturer
Manufacturer Product Number
C3EES-1018M
Description
IDC CABLE - CCE10S/AE10M/CCE10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Card Edge to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,08000 Kč218,08 Kč
10167,32600 Kč1 673,26 Kč
25151,13040 Kč3 778,26 Kč
50140,17200 Kč7 008,60 Kč
100130,22580 Kč13 022,58 Kč
250118,49044 Kč29 622,61 Kč
500110,57944 Kč55 289,72 Kč
1 000103,42076 Kč103 420,76 Kč
Manufacturers Standard Package
Unit Price without VAT:218,08000 Kč
Unit Price with VAT:263,87680 Kč
Alternate Color
IDC CABLE - CCE10S/AE10G/CCE10S
In-Stock: 0
Unit Price: 210,92000 Kč
Alternate Length
IDC CABLE - CCE10S/AE10M/CCE10S
In-Stock: 0
Unit Price: 206,08000 Kč
IDC CABLE - CCE10S/AE10M/CCE10S
In-Stock: 0
Unit Price: 235,76000 Kč