


C3EES-1018G | |
|---|---|
DigiKey Part Number | C3EES-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-1018G |
Description | IDC CABLE - CCE10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,92000 Kč | 210,92 Kč |
| 10 | 161,81100 Kč | 1 618,11 Kč |
| 25 | 146,13760 Kč | 3 653,44 Kč |
| 50 | 135,52840 Kč | 6 776,42 Kč |
| 100 | 125,90220 Kč | 12 590,22 Kč |
| 250 | 114,54148 Kč | 28 635,37 Kč |
| 500 | 106,88306 Kč | 53 441,53 Kč |
| 1 000 | 99,95319 Kč | 99 953,19 Kč |
| Unit Price without VAT: | 210,92000 Kč |
|---|---|
| Unit Price with VAT: | 255,21320 Kč |




